ATSAM4L-EK, SAM4L-EK Evaluation Kit for the applications running on ATSAM4LC4C Cortex-M4, SAM4L microcontrollers
Microchip Technology이 부품 ATSAM4LC4CA-AU 을 사용하는 참조 설계
이미지
1 / 10
연관된 문서
최종 제품의 경우
- Audio
- Computers and Peripherals
- Fire Alarm
- Home Entertainment
- Industrial Automation HMI
- Industrial Programmable Logic Controllers (PLCs)
- Instrumentation and Measurement
- Notebook
- Polyphase Electricity Meter
- Portable Audio
- Security
- Smart Phone
- Tablet
Description
- ATSAM4L-EK, SAM4L-EK Evaluation Kit for the applications running on ATSAM4LC4C Cortex-M4, SAM4L microcontrollers. The board features an embedded debugger, dedicated circuitry to measure the power consumption of your application, LCD, USB, capacitive touch functionality and much more. It also offers expansion headers to plug in extension boards so you can easily add gyrometers, accelerometers, Wi-Fi and ZigBee to your SAM4L-EK
최종 제품의 경우
-
Embedded System TypeMCU
-
Family NameSAM4L
-
Core ProcessorARM Cortex-M4
피쳐링 부품 (11)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
ADS1251U | Texas Instruments | Analog to Digital Converters - ADCs | 1-Channel Single ADC Delta-Sigma 20ksps 24-bit Serial 8-Pin SOIC Tube | 구매 | |
|
TPS2021D | Texas Instruments | USB Power Switches | USB Power Switch Single 5.5V 0.9A 8-Pin SOIC Tube | 구매 | |
|
TPA152D | Texas Instruments | Audio Amplifiers | Audio Amp Headphone 2-CH Stereo 0.075W Class-AB 8-Pin SOIC Tube | 구매 | |
|
AT25DF641A-SH-T | Renesas Electronics | Flash | NOR Flash Serial (SPI, Dual SPI) 3.3V 64M-bit 8M x 8 5ns 8-Pin SOIC EIAJ T/R | 구매 | |
|
ADM3491ARZ | Analog Devices | Bus Line Transceivers | Single Transmitter/Receiver RS-422/RS-485 14-Pin SOIC N Tube | 구매 | |
|
OPA333AIDBVTG4 | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Single Low Offset Voltage Amplifier R-R I/O ±2.75V/5.5V 5-Pin SOT-23 T/R | 구매 | |
|
405C35B12M00000 | CTS Corporation | Crystals | Crystal 12MHz ±30ppm (Tol) ±50ppm (Stability) 13pF FUND 60Ohm 4-Pin CSMD T/R | 구매 | |
|
TS5A3154DCUR | Texas Instruments | Analog Switch Multiplexers | Analog Switch/Analog Multiplexer Single 1:2 8-Pin VSSOP T/R | 구매 | |
|
LTC6102CMS8#PBF | Analog Devices | Special Purpose Amplifiers | SP Amp Current Sense Amp Single 60V 8-Pin MSOP Tube | 구매 | |
|
AT91SAM9M11B-CU | Microchip Technology | Microcontrollers - MCUs | Low Power Advanced Security Capabilities MPU | 구매 | |
|
ATSAM4LC4CA-AU | Microchip Technology | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M4 RISC 256KB Flash 1.8V/2.5V/3.3V 100-Pin TQFP Tray | 구매 |