ATSAM4S-XPRO, SAM4S Xplained Pro evaluation kit is a hardware platform to evaluate the ATSAM4SD32C
Microchip Technology이 부품 ATSAM4SD32CA-AU 을 사용하는 참조 설계
이미지
1 / 9
연관된 문서
최종 제품의 경우
- Audio
- Computers and Peripherals
- Fire Alarm
- Home Entertainment
- Industrial Automation HMI
- Industrial Programmable Logic Controllers (PLCs)
- Instrumentation and Measurement
- Notebook
- Polyphase Electricity Meter
- Portable Audio
- Security
- Smart Phone
- Tablet
Description
- ATSAM4S-XPRO, SAM4S Xplained Pro evaluation kit is ideal for evaluation and prototyping with the SAM4S Cortex-M4 processor-based microcontroller ATSAM4SD32C. The SAM4S Xplained Pro board is available as an evaluation kit or starter kit. Extension boards can also be individually purchased. The ATSAM4S-XPRO evaluation kit does not include extension boards
최종 제품의 경우
-
Embedded System TypeMCU
-
Family NameSAM4S
-
Core ProcessorARM Cortex-M4
피쳐링 부품 (9)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
MT29F2G08ABAEAWP:E | Micron Technology | Flash | SLC NAND Flash Parallel 3.3V 2G-bit 256M x 8 48-Pin TSOP-I Tray | 구매 | |
|
AT32UC3A4256-C1UR | Microchip Technology | Microcontrollers - MCUs | MCU 32-bit AVR RISC 256KB Flash 1.85V/3.3V 100-Pin VFBGA T/R | 구매 | |
|
SPX3819M5-L/TR | MaxLinear | Linear Regulators | LDO Regulator Pos 1.235V 0.5A 5-Pin SOT-23 T/R | 구매 | |
|
2GBit SLC NAND Flash | MT29F2G08ABAEAWP:E | Micron Technology | Flash | SLC NAND Flash Parallel 3.3V 2G-bit 256M x 8 48-Pin TSOP-I Tray | 구매 | |
|
MT29F2G08ABAEAWPETR | Micron Technology | Flash | SLC NAND Flash Parallel 3.3V 2G-bit 256M x 8 48-Pin TSOP-I T/R | 구매 | |
|
TPS2113PWR | Texas Instruments | Power Muxes | Pwr Mux Autoswitch 1.5V to 5.5V 1.25A 8-Pin TSSOP T/R | 구매 | |
|
MT29F2G08ABAEAWP:E TR | Micron Technology | Flash | SLC NAND Flash Parallel 3.3V 2G-bit 256M x 8 48-Pin TSOP-I T/R | 구매 | |
|
ATSAM4SD32CA-AU | Microchip Technology | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M4 RISC 2MB Flash 1.2V/3.3V 100-Pin LQFP Tray | 구매 | |
|
ATSAM4SD32CA-AUR | Microchip Technology | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M4 RISC 2MB Flash 1.2V/3.3V 100-Pin LQFP T/R | 구매 |