ATWINC3400-XPRO, WINC3400 Xplained PRO Evaluation Kit
Microchip Technology이 부품 ATWINC3400-MR210 을 사용하는 참조 설계
이미지
1 / 3
최종 제품의 경우
- Automotive Applications
- Entertainment Devices
- Health Wellness & Fitness
- Home Automation
- Proximity Detection
- Security
- Smart Energy
Description
- ATWINC3400-XPRO, Evaluation Kit is a hardware platform to evaluate the WINC3400-MR210CA module. The WINC3400 is an IEEE 802.11 b/g/n/BLE5.0 IoT network controller SoC. It is the ideal add-on to existing MCU solutions bringing Wi-Fi and BLE Network capabilities through SPI-to-Wi-Fi interface. The WINC3400 connects to any PIC or SAM MCU with minimal resource requirements. The WINC3400 most advanced mode is a single stream 1x1 802.11n mode providing up to 72 Mbps PHY throughput. The WINC3400 features fully-integrated Power Amplifier, LNA, Switch and Power Management. It also features an on-chip microcontroller and integrated flash memory for system software with built in coexistence mechanism for concurrent Wi-Fi & BLE functionality
최종 제품의 경우
-
Operating Frequency2400 MHz
피쳐링 부품 (8)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
ATSHA204A-MAHCZ-T | Microchip Technology | Authenticators | Authenticator CMOS 4.5KB 8-Pin UDFN EP T/R | 구매 | |
|
ASH7KW-32.768KHZ-L-T | Abracon | SMD Crystal Oscillators | Oscillator XO 0.032768MHz ±20ppm 15pF CMOS 60% 1.8V/2.5V/3.3V/5V 4-Pin SMD T/R | 구매 | |
|
AT25DF081ASSHT | Renesas Electronics | Flash | NOR Flash Serial (SPI, Dual SPI) 3.3V 8M-bit 1M x 8 5ns 8-Pin SOIC T/R | 구매 | |
|
AT24MAC602-STUM-T | Microchip Technology | EEPROM | EEPROM Serial-I2C 2K-bit 256 x 8 1.8V/2.5V/3.3V/5V 5-Pin SOT-23 T/R | 구매 | |
|
ATECC508A-MAHDA-T | Microchip Technology | Authenticators | Authenticator CMOS 10KB 8-Pin UDFN EP T/R | 구매 | |
|
ATWINC3400-MR210UA122 | Microchip Technology | Combo Wireless Modules | WLAN+BT Module 2412MHz to 2484MHz 36-Pin Tray | 구매 | |
|
ATWINC3400-MR210CA122-T | Microchip Technology | Combo Wireless Modules | WLAN+BT Module 2412MHz to 2472MHz 36-Pin T/R | 구매 | |
|
ATWINC3400-MR210CA122 | Microchip Technology | Combo Wireless Modules | WLAN+BT Module 2412MHz to 2472MHz 36-Pin Tray | 구매 |