Audio Gain Control Using Digital Potentiometers
Analog Devices이 부품 MAX5160L 을 사용하는 참조 설계
이미지
1 / 1
연관된 문서
최종 제품의 경우
- Audio
- CD/DVD Player
- CD/MP3 Analog AM/FM Radio
- Cellular Phone
- Digital Radio
- MP3 Player
- MP3 Player/Recorder
- Satellite Radio
Description
- High Resolution, Stereo Volume Control Circuit Based Digital Potentiometer
피쳐링 부품 (7)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
MAX4252EUA+ | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Low Noise Amplifier R-R O/P ±2.75V/5.5V 8-Pin uMAX Tube | 구매 | |
|
MAX4252EBL+ | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Low Noise Amplifier R-R O/P ±2.75V/5.5V 8-Pin UCSP T/R | 구매 | |
|
MAX4252ESA+ | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Low Noise Amplifier R-R O/P ±2.75V/5.5V 8-Pin SOIC N Tube | 구매 | |
|
MAX4252EBL+T | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Low Noise Amplifier R-R O/P ±2.75V/5.5V 8-Pin UCSP T/R | 구매 | |
|
MAX4252EUA+T | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Low Noise Amplifier R-R O/P ±2.75V/5.5V 8-Pin uMAX T/R | 구매 | |
|
MAX4252ESA+T | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Low Noise Amplifier R-R O/P ±2.75V/5.5V 8-Pin SOIC N T/R | 구매 | |
|
MAX5160LEUA+ | Analog Devices | Digital Potentiometers | Digital Potentiometer 50kOhm 32POS Volatile Linear 8-Pin uMAX Tube | 구매 |