AXDBG-2-GEVK, DVK-2 Debug Adapter Evaluation Board based on AX8052 MCU
onsemi이 부품 FT234XD 을 사용하는 참조 설계
이미지
1 / 2
연관된 문서
최종 제품의 경우
- USB Interfaces
Description
- AXDBG-2-GEVK, AX8052 Debug Interface AXDBG Evaluation Board connects the AX8052 Microcontroller Debug Interface, consisting of the Signals RESET_N, DBG_EN, PB6, PB7, GND, VCCIO to a standard PC USB Interface
피쳐링 부품 (6)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
93LC46B/SN | Microchip Technology | EEPROM | EEPROM Serial-Microwire 1K-bit 64 x 16 3.3V/5V 8-Pin SOIC N Tube | 구매 | |
|
SN74AUP1G125DBVR | Texas Instruments | Buffers and Line Drivers | Buffer/Line Driver 1-CH Non-Inverting 3-ST CMOS 5-Pin SOT-23 T/R | 구매 | |
|
LP2985-33DBVR | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.15A 5-Pin SOT-23 T/R | 구매 | |
|
74AUP1G125DBVR | Texas Instruments | Buffers and Line Drivers | Buffer/Line Driver 1-CH Non-Inverting 3-ST CMOS 5-Pin SOT-23 T/R | 구매 | |
|
FT234XD-R | Future Technology Devices International Limited | Universal Asynchronous Receiver Transmitter- UARTs | Full Speed USB to Basic UART IC USB 2.0 1.8V/2.5V/3.3V/5V T/R 12-Pin DFN EP | 구매 | |
|
FT234XD-T | Future Technology Devices International Limited | Universal Asynchronous Receiver Transmitter- UARTs | Full Speed USB to Basic UART IC USB 2.0 1.8V/2.5V/3.3V/5V Tray 12-Pin DFN EP | 구매 |