BeagleBoard-xM, Development Board delivers with the help of its AM37x 1GHz ARM Processor, enabling Hobbyists, Students and Innovators to bring a Project to development fast
CircuitCo이 부품 DM3730CBP100 을 사용하는 참조 설계
이미지
1 / 11
연관된 문서
- BeagleBoard-xM - Rev_C Manufacturer Files
- BeagleBoard-xM - Rev_A2 Schematic (PDF)
- BeagleBoard-xM - Rev_A3 Schematic (PDF)
- BeagleBoard-xM - Rev_C Bill of Materials
- BeagleBoard-xM - Rev_A3 Manufacturer Files
- BeagleBoard-xM - Rev_A3 Schematic (OrCAD)
- BeagleBoard-xM - Rev_A2 Bill of Materials
- BeagleBoard-xM - Rev_A2 Manufacturer Files
- BeagleBoard-xM - Rev_C Schematic (OrCAD)
- BeagleBoard-xM - Rev_A2 Schematic (OrCAD)
- BeagleBoard-xM - Rev_C2 Bill of Materials
- BeagleBoard-xM - Rev_C1 Manufacturer Files
- BeagleBoard-xM - Rev_C3 Bill of Materials
- BeagleBoard-xM - Rev_C Schematic (PDF)
- BeagleBoard-xM - Rev_A3 Bill of Materials
최종 제품의 경우
- Digital Signage
- Robotics
- Sensors
- Traffic Lighting
Description
- BeagleBoard-xM, Development Board delivers with the help of its AM37x, 1GHz ARM Processor, enabling hobbyists, students and innovators to bring a project to development fast based on the DM3730. Designed with community inputs in mind, this open hardware design brings the previous generations laptop-like performance and expandability to the next level, while adhering to hand-held power levels. Direct connectivity is supported by the on-board four-port hub with 10/100 Ethernet, while maintaining a tiny credit-card-sized footprint
최종 제품의 경우
-
Embedded System TypeMPU
-
Family NameDaVinci
-
Core ProcessorARM Cortex-A8
-
PlatformBeagleBoard-xM
피쳐링 부품 (12)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
USB3320C-EZK | Microchip Technology | USB Transceivers | USB Transceiver 1TR 32-Pin VQFN EP Tray | 구매 | |
|
TPS2141IPWP | Texas Instruments | USB Power Switches | USB Power Switch Dual 5.5V 1.3A 14-Pin HTSSOP EP Tube | 구매 | |
|
SN65C3221EPWR | Texas Instruments | Bus Line Transceivers | Single Transmitter/Receiver RS-232 16-Pin TSSOP T/R | 구매 | |
|
ECS-250-20-5PVX | ECS, Inc. International | Crystals | Crystal 25MHz ±30ppm (Tol) ±50ppm (Stability) 20pF FUND 40Ohm 2-Pin SMD T/R | 구매 | |
|
TFP410PAP | Texas Instruments | Transceivers Misc | Transmitter 4TX 64-Pin HTQFP EP Tray | 구매 | |
|
TL1963ADCQR | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.21V to 20V 1.5A 6-Pin(5+Tab) SOT-223 T/R | 구매 | |
|
TPS2054BD | Texas Instruments | USB Power Switches | Power Switch Hi Side 4-OUT 0A 0.075mOhm 16-Pin SOIC Tube | 구매 | |
|
SN74LVC2G07DBVRG4 | Texas Instruments | Buffers and Line Drivers | Buffer/Driver 2-CH Non-Inverting Open Drain CMOS 6-Pin SOT-23 T/R | 구매 | |
|
LAN9514-JZX | Microchip Technology | Ethernet Controllers | Ethernet CTLR Single Chip 10Mbps/100Mbps 3.3V 64-Pin QFN EP Tray | 구매 | |
|
SN74LVC2G07DBVR | Texas Instruments | Buffers and Line Drivers | Buffer/Driver 2-CH Non-Inverting Open Drain CMOS 6-Pin SOT-23 T/R | 구매 | |
|
TXS0102DCUR | Texas Instruments | Level Translators | Voltage Level Translator 2-CH Bidirectional 8-Pin VSSOP T/R | 구매 | |
|
DM3730CBP100 | Texas Instruments | Digital Signal Processors - DSPs | DSP Floating-Point 32bit 1GHz 515-Pin POP-FCBGA Tray | 구매 |