BEAGLEBOARDX15, BeagleBoard-X15 System Reference Manual based on ARM Cortex-A15 Sitara AM5728 Processor
BeagleBoard.org이 부품 AM5728 을 사용하는 참조 설계
이미지
1 / 32
최종 제품의 경우
- Communications & Networking
- Hobby & Education
- Motor Control and Driver System
- Robotics
Description
- BEAGLEBOARDX15, BeagleBoard-X15 System Reference Manual is the newest member of the BeagleBoard family which is based on the AM5728 processor. Measuring 4 x 4.2, it is based on a Dual Core A15 processor running at 1.5 GHZ and features 2GB of DDR3L Memory
최종 제품의 경우
-
Embedded System TypeMPU
-
Family NameSitara
-
Core ProcessorARM Cortex-A15
-
PlatformBeagleBoard-X15
피쳐링 부품 (59)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
TPS54531DDA | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.5V to 28V Synchronous Step Down Single-Out 0.8V to 25V 5A 8-Pin HSOIC EP Tube | 구매 | |
|
TC648EOA713 | Microchip Technology | Fan Controllers | PWM Fan Motor Speed Controller | 구매 | |
|
KSZ9031RNXVB-VAO | Microchip Technology | PHY | PHY 1-CH 10Mbps/100Mbps/1Gbps 1.8V/2.5V/3.3V 48-Pin VQFN EP Tray Automotive AEC-Q100 | 구매 | |
|
TPS74801 | Texas Instruments | Linear Regulators | LDO Regulator Pos 0.8V to 3.3V 1.5A 10-Pin VSON EP T/R | 구매 | |
|
SN74LVC2G241DCU3 | Texas Instruments | Buffers and Line Drivers | Buffer/Line Driver 2-CH Non-Inverting 3-ST CMOS 8-Pin VSSOP | 구매 | |
|
SN74LVC2G241DCUT | Texas Instruments | Buffers and Line Drivers | Buffer/Line Driver 2-CH Non-Inverting 3-ST CMOS 8-Pin VSSOP T/R | 구매 | |
|
MCP79410T-I/MNY | Microchip Technology | Real Time Clocks | Real Time Clock Serial 64byte Clock/Calendar/Alarm/Battery Backup 8-Pin TDFN EP T/R | 구매 | |
|
MCP79410-I/MNY | Microchip Technology | Real Time Clocks | Real Time Clock Serial 64byte Clock/Calendar/Alarm/Battery Backup 8-Pin TDFN EP Tube | 구매 | |
|
TPS74801RGWR | Texas Instruments | Linear Regulators | LDO Regulator Pos 0.8V to 3.3V 1.5A 20-Pin VQFN EP T/R | 구매 | |
|
TPS74801RGWT | Texas Instruments | Linear Regulators | LDO Regulator Pos 0.8V to 3.3V 1.5A 20-Pin VQFN EP T/R | 구매 | |
|
TPS2561DRCR | Texas Instruments | USB Power Switches | USB HUB Power Controller Dual 6.5V 0.25A to 2.8A 10-Pin VSON EP T/R | 구매 | |
|
TPS54531DDAR | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.5V to 28V Synchronous Step Down Single-Out 0.8V to 25V 5A 8-Pin HSOIC EP T/R | 구매 |