BeMicro Max10, FPGA Evaluation Kit adopts Altera's non-volatile MAX 10 FPGA built on 55-nm Flash Process
Arrow Development Tools이 부품 10M08DAF484C8GES 을 사용하는 참조 설계
이미지
1 / 10
Description
- BeMicro Max10, FPGA Evaluation Kit is designed to get you started with using an FPGA. The BeMicro Max 10 adopts Altera's non-volatile MAX 10 FPGA built on 55-nm flash process. The MAX 10 FPGAs revolutionize non-volatile integration by delivering advanced processing capabilities in a low-cost, instant-on, small form factor programmable logic device. The devices also include full-featured FPGA capabilities such as digital signal processing, analog functionality, Nios II embedded processor support and memory controllers. The BeMicro Max 10 includes a variety of peripherals connected to the FPGA device, such as 8MB SDRAM, accelerometer, digital-to-analog converter (DAC), temperature sensor, thermal resistor, photo resistor, LEDs, Push-Buttons and several different options for expansion connectivity
최종 제품의 경우
-
Embedded System TypeFPGA
-
Family NameMax10
피쳐링 부품 (7)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
5M80ZE64C5NAA | Intel | Complex Programmable Logic Devices - CPLDs | CPLD MAX® V Family 64 Macro Cells 118.3MHz 1.8V 64-Pin EQFP EP | 구매 | ||
|
AD5681RBRMZ-RL7 | Analog Devices | Digital to Analog Converters - DACs | DAC 1-CH Segment 12-bit 10-Pin MSOP T/R | 구매 | |
|
5M80ZE64C5N | Intel | Complex Programmable Logic Devices - CPLDs | CPLD MAX® V Family 64 Macro Cells 118.3MHz 1.8V 64-Pin EQFP EP Tray | 구매 | |
|
RECALLADXL362BCCZ-RL7 | Analog Devices | Accelerometers | Accelerometer Triple ±2g/±4g/±8g 2V Medical 16-Pin LGA T/R | 구매 | |
|
ADT7420UCPZ-RL7 | Analog Devices | Temperature and Humidity Sensors | Temp Sensor Digital Serial (I2C) 16-Pin LFCSP EP T/R | 구매 | |
|
FT240XQ-T | Future Technology Devices International Limited | USB Interface ICs | Full Speed USB to parallel FIFO Interface USB 1.1/USB 2.0 5V Tray 24-Pin QFN EP | 구매 | |
|
ADXL362BCCZ-RL7 | Analog Devices | Accelerometers | Accelerometer Triple ±2g/±4g/±8g 2V Medical 16-Pin LGA T/R | 구매 |