BeScopeBundle, Digital Oscilloscope for BeMicro CV Development Kit
Arrow Development Tools이 부품 AD9286BCPZ-500 을 사용하는 참조 설계
이미지
1 / 6
최종 제품의 경우
- Electrocardiograph Battery Powered
- Instrumentation and Measurement
- Optical Networking: Video over Fiber
Description
- BeScopeBundle, Digital Oscilloscope for BeMicro CV Development Kit. The BeScopeBundle Kit Includes of BeMicro CV EVAL Kit, SDP Interposer, mini USB cable, oscilloscope probe and BeScope Daughter Card
최종 제품의 경우
-
ADC Resolution8 Bit
-
ADC Number of Channels2
피쳐링 부품 (11)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
ADG611YRUZ-REEL7 | Analog Devices | Analog Switch Multiplexers | Analog Switch Quad SPST 16-Pin TSSOP T/R | 구매 | |
|
ADG611YRUZ | Analog Devices | Analog Switch Multiplexers | Analog Switch Quad SPST 16-Pin TSSOP Tube | 구매 | |
|
ADM8660ARZ-REEL | Analog Devices | Charge Pump | Charge Pump INV 5V to 14V/-1.5V to -7V 100mA 8-Pin SOIC N T/R | 구매 | |
|
ADA4817-1ACPZ-R7 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Low Noise Amplifier ±5V/10V 8-Pin LFCSP EP T/R | 구매 | |
|
ADP3338AKCZ-1.8-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 1.8V 1A 4-Pin(3+Tab) SOT-223 T/R | 구매 | |
|
ADM8660ARZ | Analog Devices | Charge Pump | Charge Pump INV 5V to 14V/-1.5V to -7V 100mA 8-Pin SOIC N Tube | 구매 | |
|
ADP7102ARDZ-1.8-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 1.8V 0.3A 8-Pin SOIC N EP T/R | 구매 | |
|
ADP7102ARDZ-2.5-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 2.5V 0.3A 8-Pin SOIC N EP T/R | 구매 | |
|
ADP195ACPZ-R7 | Analog Devices | Power Switches | Power Switch Hi Side 1-OUT 1.1A 100mOhm 6-Pin LFCSP EP T/R | 구매 | |
|
FXMA108BQX | onsemi | Level Translators | Voltage Level Translator 8-CH Bidirectional 20-Pin WQFN EP T/R | 구매 | |
|
AD9286BCPZ-500 | Analog Devices | Analog to Digital Converters - ADCs | 2-Channel Dual ADC Pipelined 500Msps 8-bit LVDS 48-Pin LFCSP EP Tray | 구매 |