BGA622 Silicon-Germanium Universal Low Noise Amplifier MMIC Configuration B in 1800 - 2500 MHz Receiver Applications
Infineon Technologies AG이 부품 BGA622 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- GPS
- Wireless LAN
Description
- BGA622 Silicon-Germanium Universal Low Noise Amplifier MMIC Configuration B in 1800 - 2500 MHz Receiver Applications. he BGA622 is an easy-to-use, versatile and flexible low-cost Low Noise Amplifier (LNA) MMIC designed for the high linearity and sensitivity requirements of existing and next generation wireless applications including GMS, 900 MHz ISM, GPS, UMTS and Wireless LANs
최종 제품의 경우
-
Operating Frequency1800 to 2500 MHz
-
Gain14.5 dB
피쳐링 부품 (1)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
BGA622E6820HTSA1 | Infineon Technologies AG | RF Amplifiers | RF Amp Single LNA 6GHz 4-Pin(3+Tab) SOT-343 T/R | 구매 |