BM2P094F PWM AC/DC Converter Application Circuit
ROHM Semiconductor이 부품 BM2P094F 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- AC to DC Power Supply
Description
- Application circuit for the BM2P094F 85 to 115 VAC Input, Isolation, PWM AC/DC Converter
최종 제품의 경우
-
Conversion TypeAC to DC
-
Input Voltage85 to 115 (AC) V
-
Output Voltage18 V
-
Output Current0.2 A
피쳐링 부품 (145)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
TL431BCPSRE4 | Texas Instruments | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 8-Pin SOP T/R | 구매 | |
|
TL431BIPE4 | Texas Instruments | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 8-Pin PDIP Tube | 구매 | |
|
TL431AIDRE4 | Texas Instruments | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 8-Pin SOIC T/R | 구매 | |
|
TL431LIBEDBZRQ1 | Texas Instruments | Voltage References | V-Ref Adjustable 2.495V to 36V 15mA Automotive AEC-Q100 3-Pin SOT-23 T/R | 구매 | |
|
TL431BIPK | Texas Instruments | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA Automotive 4-Pin(3+Tab) SOT-89 T/R | 구매 | |
|
TL431IDBVR | Texas Instruments | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA Automotive 5-Pin SOT-23 T/R | 구매 | |
|
TL431CDBZR | Texas Instruments | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA Automotive 3-Pin SOT-23 T/R | 구매 | |
|
TL431QDCKR | Texas Instruments | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA Automotive 6-Pin SC-70 T/R | 구매 | |
|
TL431QPK | Texas Instruments | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA Automotive 4-Pin(3+Tab) SOT-89 T/R | 구매 | |
|
TL431AQDBZT | Texas Instruments | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA Automotive 3-Pin SOT-23 T/R | 구매 | |
|
TL431BCLPR | Texas Instruments | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin TO-92 T/R | 구매 | |
|
TL431BILP | Texas Instruments | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA Automotive 3-Pin TO-92 Bulk | 구매 |