BQ2060AEVM-002 is a complete evaluation system for the bq2060A SBS v1.1 Compliant Gas Gauge IC
Texas Instruments이 부품 BQ2060A-E619DBQ 을 사용하는 참조 설계
이미지
1 / 1
연관된 문서
최종 제품의 경우
- Portable
Description
- BQ2060AEVM-002 is a complete evaluation system for the bq2060A SBS v1.1 Compliant Gas Gauge IC. The EVM includes one bq2060AEVM-001 circuit module, an EV2200 PC interface board for gas gauge evaluation, a PC serial cable, and Windows based PC software
최종 제품의 경우
-
Battery TypeNickel-Metal Hydride
-
Input Voltage3 to 25 V
-
Number of Battery Cells10
피쳐링 부품 (6)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
EVQ-PLHA15. | Panasonic Industry | Switch Tactile | Switch Tactile N.O. SPST Round Button J-Lead 0.02A 15VDC 1.6N SMD T/R | 구매 | |
|
EVQ-PLHA15 | Panasonic Industry | Switch Tactile | Switch Tactile N.O. SPST Round Button J-Lead 0.02A 15VDC 1.6N SMD T/R | 구매 | |
|
BQ2060A-E619DBQG4 | Texas Instruments | Battery Management ICs | Fuel Gauge Lead-Acid/Li-Ion/Li-Pol/NiCd/NiMH 3.3V 28-Pin SSOP Tube | 구매 | |
|
BQ2060A-E619DBQ | Texas Instruments | Battery Management ICs | Fuel Gauge Lead-Acid/Li-Ion/Li-Pol/NiCd/NiMH 3.3V 28-Pin SSOP Tube | 구매 | |
|
BQ2060A-E619DBQRG4 | Texas Instruments | Battery Management ICs | Fuel Gauge Lead-Acid/Li-Ion/Li-Pol/NiCd/NiMH 3.3V 28-Pin SSOP T/R | 구매 | |
|
BQ2060A-E619DBQR | Texas Instruments | Battery Management ICs | Fuel Gauge Lead-Acid/Li-Ion/Li-Pol/NiCd/NiMH 3.3V 28-Pin SSOP T/R | 구매 |