BQ20z655EVM, SBS 1.1 Impedance Track Technology-Enabled Evaluation Module
Texas Instruments이 부품 BQ20Z655DBT-R1 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Industrial
- Instrumentation and Measurement
- Medical and Healthcare
- Test Equipment
Description
- BQ20z655EVM, Evaluation Module (EVM) is a complete evaluation system for the bq20z655/bq29412 battery management system. The EVM includes one bq20z655/bq29412 circuit module and a link to Windows -based PC software. The circuit module includes one bq20z655 integrated circuit (IC), one bq29412 IC, and all other on-board components necessary to monitor and predict capacity, perform cell balancing, monitor critical parameters, protect the cells from overcharge, over-discharge, short-circuit and over-current in 2, 3, or 4-series cell Li-Ion or Li-Polymer battery packs
최종 제품의 경우
-
Battery TypeLithium-Ion|Lithium-Polymer
-
Input Voltage6 to 25 V
-
Output Voltage3 to 4.2 V
-
Number of Battery Cells2 to 4
피쳐링 부품 (5)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
EVQ-PLHA15 | Panasonic Industry | Switch Tactile | Switch Tactile N.O. SPST Round Button J-Lead 0.02A 15VDC 1.6N SMD T/R | 구매 | |
|
EVQ-PLHA15. | Panasonic Industry | Switch Tactile | Switch Tactile N.O. SPST Round Button J-Lead 0.02A 15VDC 1.6N SMD T/R | 구매 | |
|
BQ29412DCT3RE6 | Texas Instruments | Battery Management ICs | Battery Protection Li-Ion 2V 8-Pin SSOP T/R | 구매 | |
|
BQ29412DCT3R | Texas Instruments | Battery Management ICs | Battery Protection Li-Ion 2V 8-Pin SSOP T/R | 구매 | |
|
BQ20Z655DBT-R1 | Texas Instruments | Battery Management ICs | Fuel Gauge Li-Ion/Li-Pol 0V to 25V 44-Pin TSSOP Tube | 구매 |