BQ24061EVM-002, Evaluation Board using bq24061 linear single-cell Li-Ion charger with thermal regulation
Texas Instruments이 부품 BQ24061DRC 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Portable
Description
- BQ24061EVM-002, is an evaluation tool for the bq24061 linear single-cell Li-Ion charger with thermal regulation and input over-voltage protection. The EVM is a complete designed-and-tested charger circuit that allows the user to test all functions of the bq24061 and to charge a single-cell Li-Ion battery with up to 1 A of continuous charge current. The EVM comes with a pre-programmed charge current setting of 0.7 A
최종 제품의 경우
-
Battery TypeLithium-Ion|Lithium-Polymer
-
Input Voltage0.5 to 12 V
-
Output Voltage2.3 to 4.4 V
-
Number of Battery Cells1
피쳐링 부품 (2)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
BQ24061DRCT | Texas Instruments | Battery Management ICs | Linear Battery Charger Li-Ion/Li-Pol 1000mA 4.2V 10-Pin VSON EP T/R | 구매 | |
|
BQ24061DRCR | Texas Instruments | Battery Management ICs | Linear Battery Charger Li-Ion/Li-Pol 1000mA 4.2V 10-Pin VSON EP T/R | 구매 |