BQ24091EVM, BQ24091 Single Input, Single Cell Li-Ion and Li-Pol Linear Battery Charger Evaluation Module
Texas Instruments이 부품 BQ24091DGQ 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- MP3 Player
- Personal Digital Assistant
- Smart Phone
Description
- BQ24091EVM, Evaluation Module describes the bq24091 and how to perform a stand-alone evaluation or interface with a host or system. The charger is designed to deliver up to 1000mA of continuous current to the battery output when programmed with a resistor on the ISET pin and is programmed at the factory for 540mA. The USB current limit modes are selected by the ISET2 pin and limits current to a maximum of 500mA (logic high) or 100mA (float or high impedance)
최종 제품의 경우
-
Battery TypeLithium-Ion
-
Input Voltage4.45 to 6.45 V
-
Number of Battery Cells1
피쳐링 부품 (2)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
BQ24091DGQR | Texas Instruments | Battery Management ICs | Linear Battery Charger Li-Ion/Li-Pol 1000mA 4.2V 10-Pin HVSSOP EP T/R | 구매 | |
|
BQ24091DGQT | Texas Instruments | Battery Management ICs | Linear Battery Charger Li-Ion/Li-Pol 1000mA 4.2V 10-Pin HVSSOP EP T/R | 구매 |