BQ500410EVM-085, Evaluation Module for BQ500410 Qi-Compliant, Free-Positioning Wireless Power Transmitter Manager
Texas Instruments이 부품 BQ500410ARGZ 을 사용하는 참조 설계
이미지
1 / 3
최종 제품의 경우
- Aerial Vehicles
- Handheld POS Scanner
- Smart Phone
- Tablet
- Wireless
Description
- BQ500410EVM-085, Evaluation Module (EVM) provides all major functions for evaluation of the bq500410 IC in a fully functional WPC A6 type wireless transmitter. The bq500410A supports up to three co-located coils for increased free positioning area. The BQ500410EVM-085 is a 12V input design with optional on-board boost converter for 5V operation. Availability of the BQ500410EVM-085 is limited
피쳐링 부품 (14)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
MSP430G2101IPW14R | Texas Instruments | Microcontrollers - MCUs | MCU 16-bit MSP430 RISC 1KB Flash 2.5V/3.3V 14-Pin TSSOP T/R | 구매 | |
|
TPS28225DRBT | Texas Instruments | Gate and Power Drivers | Driver 6A 2-OUT High Side/Low Side Half Brdg Inv/Non-Inv 8-Pin VSON EP T/R | 구매 | |
|
TPS28225DR | Texas Instruments | Gate and Power Drivers | Driver 6A 2-OUT High Side/Low Side Half Brdg Inv/Non-Inv 8-Pin SOIC T/R | 구매 | |
|
TPS54231D | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.5V to 28V Step Down Single-Out 0.8V to 25V 2A 8-Pin SOIC Tube | 구매 | |
|
TPS54231DR | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.5V to 28V Step Down Single-Out 0.8V to 25V 2A 8-Pin SOIC T/R | 구매 | |
|
TPS54231DG4 | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.5V to 28V Step Down Single-Out 0.8V to 25V 2A 8-Pin SOIC Tube | 구매 | |
|
MSP430G2101IPW14 | Texas Instruments | Microcontrollers - MCUs | MCU 16-bit MSP430 RISC 1KB Flash 2.5V/3.3V 14-Pin TSSOP Tube | 구매 | |
|
TPS54231DRG4 | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.5V to 28V Step Down Single-Out 0.8V to 25V 2A 8-Pin SOIC T/R | 구매 | |
|
TS5A1066DBVR | Texas Instruments | Analog Switch Multiplexers | Analog Switch Single SPST 5-Pin SOT-23 T/R | 구매 | |
|
TPS28225DRBR | Texas Instruments | Gate and Power Drivers | Driver 6A 2-OUT High Side/Low Side Half Brdg Inv/Non-Inv 8-Pin VSON EP T/R | 구매 | |
|
INA199A1DCKR | Texas Instruments | Special Purpose Amplifiers | SP Amp Current Sense Amp Single 26V 6-Pin SC-70 T/R | 구매 | |
|
TPS61087DSCT | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 6V Non-Inv/Inv/Step Up/Step Down Single-Out 3V to 18.5V 3.2A 10-Pin WSON EP T/R | 구매 |