CAN Transceiver for Automotive
Analog Devices이 부품 MAX13041 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Automotive and Transportation
- Infotainment
- In-Vehicle Networking Gateway
Description
- Application circuit for Supplying HS CAN Transceiver With Charge Pump
피쳐링 부품 (35)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
MAX6837IXSD2+T | Analog Devices | Supervisory Circuits | Processor Supervisor 1.388V 1 Active Low/Open Drain 4-Pin SC-70 T/R | 구매 | |
|
MAX6834IXRD3+ | Analog Devices | Supervisory Circuits | Processor Supervisor 1.388V 1 Active Low/Open Drain 3-Pin SC-70 T/R | 구매 | |
|
MAX6834FXRD1+ | Analog Devices | Supervisory Circuits | Processor Supervisor 1.05V 1 Active Low/Open Drain 3-Pin SC-70 T/R | 구매 | |
|
MAX6837IXSD2+ | Analog Devices | Supervisory Circuits | Processor Supervisor 1.388V 1 Active Low/Open Drain 4-Pin SC-70 T/R | 구매 | |
|
MAX6838XSD3+T | Analog Devices | Supervisory Circuits | Processor Supervisor Adj 1 Active Low/Push-Pull 4-Pin SC-70 T/R | 구매 | |
|
MAX6834FXRD1+T | Analog Devices | Supervisory Circuits | Processor Supervisor 1.05V 1 Active Low/Open Drain 3-Pin SC-70 T/R | 구매 | |
|
MAX6834FXRD3+ | Analog Devices | Supervisory Circuits | Processor Supervisor 1.05V 1 Active Low/Open Drain 3-Pin SC-70 T/R | 구매 | |
|
MAX6837HXSD3+ | Analog Devices | Supervisory Circuits | Processor Supervisor 1.313V 1 Active Low/Open Drain 4-Pin SC-70 T/R | 구매 | |
|
MAX6834HXRD0+ | Analog Devices | Supervisory Circuits | Processor Supervisor 1.313V 1 Active Low/Open Drain 3-Pin SC-70 T/R | 구매 | |
|
MAX6835VXSD1+T | Analog Devices | Supervisory Circuits | Processor Supervisor 1.575V 1 Active Low/Push-Pull 4-Pin SC-70 T/R | 구매 | |
|
MAX6838XSD1+ | Analog Devices | Supervisory Circuits | Processor Supervisor Adj 1 Active Low/Push-Pull 4-Pin SC-70 T/R | 구매 | |
|
MAX6834IXRD3+T | Analog Devices | Supervisory Circuits | Processor Supervisor 1.388V 1 Active Low/Open Drain 3-Pin SC-70 T/R | 구매 |