CC1000PP_REFDES, CC1000 Plug/Play Reference Design for CC1000 868 - 915 MHZ RF Transceiver
Texas Instruments이 부품 CC1000 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Wireless LAN
Description
- CC1000PP_REFDES, CC1000 Plug/Play Reference Design for CC1000 868 - 915 MHZ RF Transceiver. The CC1000PP is designed for easy connection to most MCU evaluation modules for quick and easy application development and testing. The reference design demonstrates good techniques for CC1000 decoupling and RF layout. for optimum RF performance, these parts should be copied accurately. This is a 2-layer reference design with a discrete impedance match network for a single ended 50 ohm antenna signal. The design contains two different part lists for operation in either the 433 MHz or 868 MHz frequency band
최종 제품의 경우
-
Communication StandardRX/TX
-
Operating Frequency868|915 MHz