CC1020EMX_REFDES, CC1020EMX Reference Design for CC1020 433-MHZ RF Transceiver
Texas Instruments이 부품 CC1020 을 사용하는 참조 설계
이미지
1 / 1
연관된 문서
최종 제품의 경우
- Wireless LAN
Description
- CC1020EMX_REFDES, CC1020EMX Reference Design for CC1020 433-MHZ RF Transceiver. The CC1020EMX is designed for easy connection to most MCU evaluation modules for quick and easy application development and testing. The reference design demonstrates good techniques for CC1020 decoupling and RF layout. for optimum RF performance, these parts should be copied accurately. This is a 2-layer reference design with a discrete impedance match network for a single ended 50 ohm SMA antenna connector and an external antenna switch that is used to achieve optimum RF sensitivity. The design contains two different part lists for operation in either the 433 MHz or 868 MHz frequency band
최종 제품의 경우
-
Communication StandardRX/TX
-
Operating Frequency433 MHz
피쳐링 부품 (3)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
CC1020RSSG4 | Texas Instruments | RF Transceivers | RF Transceiver FSK/GFSK/OOK 3V 32-Pin VQFN EP Tube | 구매 | |
|
CC1020RSST | Texas Instruments | RF Transceivers | RF Transceiver FSK/GFSK/OOK 3V 32-Pin VQFN EP T/R | 구매 | |
|
CC1020RSSR | Texas Instruments | RF Transceivers | RF Transceiver FSK/GFSK/OOK 3V 32-Pin VQFN EP T/R | 구매 |