CC110LEM-868-915-RD, CC110LEM 868/915 MHz Reference Design for the CC1101 RF Transceiver
Texas Instruments이 부품 CC110L 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Garage Door Opener
- Remote Keyless Entry
- Specialty Vehicle
- Tire Pressure Monitoring System
- Wireless
Description
- CC110LEM-868-915-RD, Reference Design demonstrates good techniques for CC110L decoupling and RF layout. for optimum RF performance, these parts should be copied accurately. This is a 2-layer reference design with a discrete balun and two antenna options. A small and compact PCB helix antenna that will be useful for applications requiring a high antenna efficiency in a compact area. The 868 MHz PCB helix antenna is only 19 x 12 mm (L x W) and has an efficiency 70 %. By changing 2 discrete component values, this antenna can also be matched to 915MHz. PCB footprint for a single ended 50 ohm antenna. The RF section is designed for operation in the 868 MHz and 915 MHz frequency bands
최종 제품의 경우
-
Communication StandardRX/TX
-
Operating Frequency868|915 MHz
피쳐링 부품 (2)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
CC110LRGPR | Texas Instruments | RF Transceivers | RF Transceiver FSK/GFSK/OOK 2.5V/3.3V 20-Pin VQFN EP T/R | 구매 | |
|
CC110LRGPT | Texas Instruments | RF Transceivers | RF Transceiver FSK/GFSK/OOK 2.5V/3.3V 20-Pin VQFN EP T/R | 구매 |