CC1110EM868-915-RD, CC1110EM 868 and 915MHz Reference Design for the CC1110 RF Transceiver
Texas Instruments이 부품 CC1110 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Alarm Clock
- Home Appliances
- Metering
- Security System
- System Monitoring and Control
- Telemetry
- Wireless
- Wireless Sensor
Description
- CC1110EM868-915-RD, CC1110EM 868 and 915MHz Reference Design for the CC1110 RF Transceiver. The reference design demonstrates good techniques for CC1110 decoupling and RF layout. for optimum RF performance, these parts should be copied accurately. This is a 2-layer reference design with a discrete balun and SMA antenna connector designed for a single ended 50 ohm antenna. The RF section is designed for operation in the 868 and 915 MHz frequency bands
최종 제품의 경우
-
Communication StandardRX/TX
-
Operating Frequency868|915 MHz
피쳐링 부품 (126)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
NX3225GA_24.000MHZ_STD-CRG-2 | NIHON DEMPA KOGYO CO., LTD | Crystals | Crystal 24MHz ±20ppm (Tol) ±30ppm (Stability) 8pF FUND 50Ohm 4-Pin SMD | 구매 | |
|
NX3225GA-30.000M-STD-CRG-2 | NIHON DEMPA KOGYO CO., LTD | Crystals | Crystal 30MHz ±20ppm (Tol) ±30ppm (Stability) 8pF FUND 50Ohm 4-Pin SMD | 구매 | |
|
NX3225GA_30.000MHZ_STD-CRG-2 | NIHON DEMPA KOGYO CO., LTD | Crystals | Crystal 30MHz ±20ppm (Tol) ±30ppm (Stability) 8pF FUND 50Ohm 4-Pin SMD | 구매 | |
|
NX3225GA-25M-STD-CRG-2 | NIHON DEMPA KOGYO CO., LTD | Crystals | Crystal 25MHz ±20ppm (Tol) ±30ppm (Stability) 8pF FUND 50Ohm 4-Pin SMD | 구매 | |
|
NX3225GA_20.000MHZ_STD-CRG-2 | NIHON DEMPA KOGYO CO., LTD | Crystals | Crystal 20MHz ±20ppm (Tol) ±30ppm (Stability) 8pF FUND 80Ohm 4-Pin SMD | 구매 | |
|
MC-306 32.7680KE-AX PURE SN | Seiko Epson Corporation | Crystals | Crystal 0.032768MHz ±15ppm (Tol) 12.5pF FUND 50000Ohm 4-Pin SMD Bulk | 구매 | |
|
MC306-32.768KE3:ROHS | Seiko Epson Corporation | Crystals | Crystal 0.032768MHz ±20ppm (Tol) 6pF FUND 50000Ohm 4-Pin SMD T/R | 구매 | |
|
MC-306 32.7680K-E:PURE SN | Seiko Epson Corporation | Crystals | Crystal 0.032768MHz ±20ppm (Tol) 6pF FUND 50000Ohm 4-Pin SMD Bulk | 구매 | |
|
MC-306 32.7680K-E: PURE SN | Seiko Epson Corporation | Crystals | Crystal 0.032768MHz ±20ppm (Tol) 6pF FUND 50000Ohm 4-Pin SMD Bulk | 구매 | |
|
MC-306 32.7680K-E3: PURE SN | Seiko Epson Corporation | Crystals | Crystal 0.032768MHz ±20ppm (Tol) 6pF FUND 50000Ohm 4-Pin SMD T/R | 구매 | |
|
MC-306 32.7680KE0:ROHS | Seiko Epson Corporation | Crystals | Crystal 0.032768MHz ±20ppm (Tol) 6pF FUND 50000Ohm 4-Pin SMD T/R | 구매 | |
|
MC-306 32.7680K-A: ROHS | Seiko Epson Corporation | Crystals | Crystal 0.032768MHz ±20ppm (Tol) 12.5pF FUND 50000Ohm 4-Pin SMD Bulk | 구매 |