CC113LEM-868-915-RD, CC113LEM 868/915 MHz Reference Design for the CC113L RF Transceiver
Texas Instruments이 부품 CC113L 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Garage Door Opener
- Remote Keyless Entry
- Specialty Vehicle
- Tire Pressure Monitoring System
- Wireless
Description
- CC113LEM-868-915-RD, Reference Design demonstrates good techniques for CC113L decoupling and RF layout. for optimum RF performance, these parts should be copied accurately. This design uses 20% less components than the CC110L 868/915MHz reference design and it is a 2-layer reference design with a discrete balun and two antenna options. A small and compact PCB helix antenna that will be useful for applications requiring a high antenna efficiency in a compact area. The 868 MHz PCB helix antenna is only 19 x 12 mm (L x W) and has an efficiency 70 %. By changing 2 discrete component values, this antenna can also be matched to 915MHz
최종 제품의 경우
-
Communication StandardRX/TX
-
Operating Frequency868|915 MHz
피쳐링 부품 (2)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
CC113LRGPT | Texas Instruments | RF Transceivers | RF Receiver FSK/GFSK/OOK 2.5V/3.3V 20-Pin VQFN EP T/R | 구매 | |
|
CC113LRGPR | Texas Instruments | RF Transceivers | RF Receiver FSK/GFSK/OOK 2.5V/3.3V 20-Pin VQFN EP T/R | 구매 |