CC85XX-CC2590EM-RD, CC8531 Reference Design
Texas Instruments이 부품 CC8531 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- USB Dongle
- Wireless
- Wireless Audio
- Wireless Headset
- Wireless Speaker
Description
- CC85XX-CC2590EM-RD, CC8531 Reference Design. The reference design demonstrates good techniques for CC85XX-CC2590 decoupling and RF layout. for optimum RF performance, these parts should be copied accurately. This is a 4-layer reference design with a discrete balun and two antenna options: Either an SMA antenna connector designed for a single ended 50 ohm antenna or an inverted-F antenna (selectable by moving 0ohm resistor). The RF section is designed for operation in the 2.4 GHz frequency band
최종 제품의 경우
-
Operating Frequency2400 MHz
피쳐링 부품 (2)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
CC8531RHAT | Texas Instruments | 802.11 Wireless LAN | Module 802.11 2.4835GHz 5000Kbps 40-Pin VQFN EP T/R | 구매 | |
|
CC8531RHAR | Texas Instruments | 802.11 Wireless LAN | Module 802.11 2.4835GHz 5000Kbps 40-Pin VQFN EP T/R | 구매 |