CCG3PA Power Bank Application for CYPD3171-24LQXQ USB Type-C Port Controller
Infineon Technologies AG이 부품 CYPD3171-24LQXQ 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Power Bank
Description
- CCG3PA Power Bank Application for CYPD3171-24LQXQ USB Type-C Port Controller. The EZ-PD CCG3PA is a highly integrated USB Type-C port controller that complies with the latest USB Type-C and PD standards and is targeted for PC power adapters, mobile chargers, car chargers, and power bank applications. The CCG3PA uses proprietary M0S8 technology with a 32-bit Arm Cortex-M0 processor, 64-KB flash, a complete Type-C USB-PD transceiver, all termination resistors required for a Type-C port, an integrated feedback control circuitry for voltage (VBUS) regulation and system-level ESD protection
피쳐링 부품 (3)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
CYPD3171-24LQXQES | Infineon Technologies AG | USB Interface ICs | Low Speed/Full Speed/High Speed USB Type-C DFP Port Controller USB 3.1 3.3V/5V Tray 24-Pin QFN EP | 구매 | |
|
CYPD3171-24LQXQ | Infineon Technologies AG | USB Interface ICs | Low Speed/Full Speed/High Speed USB Type-C DFP Port Controller USB 3.1 3.3V/5V Tray 24-Pin QFN EP | 구매 | |
|
CYPD3171-24LQXQ | Infineon Technologies AG | USB Interface ICs | Low Speed/Full Speed/High Speed USB Type-C DFP Port Controller USB 3.1 3.3V/5V Tray 24-Pin QFN EP | 구매 |