CCG5 in a Dual port Thunderbolt Device/Dock Upstream Port Application for CYPD5235-96BZXI USB Type-C Port Controller
Infineon Technologies AG이 부품 CYPD5235-96BZXI 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Docking Station
Description
- CCG5 in a Dual port Thunderbolt Device/Dock Upstream Port Application for CYPD5235-96BZXI USB Type-C Port Controller. The EZ-PD CCG5 provides a complete dual USB Type-C and USB-Power Delivery port control solution for PCs, notebook, and dock. It can also be used in dual role and downstream-facing port applications. EZ-PD CCG5 uses proprietary M0S8 technology with a 32-bit, 48-MHz Arm Cortex-M0 processor with 128-KB flash and integrates two complete Type-C Transceivers including the Type-C termination resistors, RP and RD. CCG5 also integrates high-voltage regulator
피쳐링 부품 (2)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
CYPD5235-96BZXI | Infineon Technologies AG | USB Interface ICs | Low Speed/Full Speed/High Speed/Super Speed Basic USB Type-C Controller USB 3.0 3.3V/5V Tray 96-Pin BGA | 구매 | |
|
CYPD5235-96BZXI | Infineon Technologies AG | USB Interface ICs | Low Speed/Full Speed/High Speed/Super Speed Basic USB Type-C Controller USB 3.0 3.3V/5V Tray 96-Pin BGA | 구매 |