CDCLVC1104EVM, Evaluation Board for the CDCLVC1104 Low-Additive, Phase-Noise LVCMOS Clock Buffer
Texas Instruments이 부품 CDCLVC1104 을 사용하는 참조 설계
이미지
1 / 1
연관된 문서
최종 제품의 경우
- Medical Imaging
- Test Equipment
- Wired Networking
- Wireless
Description
- CDCLVC1104EVM, Evaluation Board for the CDCLVC1104 Low-Additive, Phase-Noise LVCMOS Clock Buffer. The CDCLVC1104 is a high-performance, low-additive phase noise LVCMOS clock buffer. It has one LVCMOS input and four LVCMOS outputs. It also has an enable pin. This evaluation module (EVM) is designed to demonstrate the electrical performance of the CDCLVC1104
최종 제품의 경우
-
Operating Frequency250 MHz
피쳐링 부품 (2)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
CDCLVC1104PW | Texas Instruments | Clock Buffers and Drivers | Clock Fanout Buffer 4-OUT 1-IN 1:4 8-Pin TSSOP Tube | 구매 | |
|
CDCLVC1104PWR | Texas Instruments | Clock Buffers and Drivers | Clock Fanout Buffer 4-OUT 1-IN 1:4 8-Pin TSSOP T/R | 구매 |