CDCLVP2104EVM, Evaluation Kit for the CDCLVP2104 Low Additive Phase Noise Clock Buffer
Texas Instruments이 부품 CDCLVP2104 을 사용하는 참조 설계
이미지
1 / 1
연관된 문서
최종 제품의 경우
- Medical Imaging
- Test Equipment
- Wired Networking
- Wireless
Description
- CDCLVP2104EVM, Evaluation Kit for the CDCLVP2104 Low Additive Phase Noise Clock Buffer. The CDCLVP2104 is a high-performance, low additive phase noise clock buffer. It has two universal input buffers that support either single-ended or differential clock inputs. Each input feeds a bank of four LVPECL outputs. The device also features on-chip bias generators that can provide the LVPECL common-mode voltage to the device inputs. This evaluation module (EVM) is designed to demonstrate the electrical performance of the CDCLVP2104
최종 제품의 경우
-
Operating Frequency200 to 2000 MHz
피쳐링 부품 (2)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
CDCLVP2104RHDT | Texas Instruments | Clock Buffers and Drivers | Clock Fanout Buffer 8-OUT 2-IN 1:4 28-Pin VQFN EP T/R | 구매 | |
|
CDCLVP2104RHDR | Texas Instruments | Clock Buffers and Drivers | Clock Fanout Buffer 8-OUT 2-IN 1:4 28-Pin VQFN EP T/R | 구매 |