CDCM6208V2EVM, EVALUATION BOARD, RAPID CONFIGURATION THROUGH PROVIDED EVM CONTROL SOFTWARE
Texas Instruments이 부품 CDCM6208 을 사용하는 참조 설계
이미지
1 / 2
최종 제품의 경우
- Clock and Timing Devices
Description
- CDCM6208V2EVM, Evaluation Board for the CDCM6208 is a highly versatile, low jitter low power frequency synthesizer which can generate eight clock outputs, selectable between LVPECL-like high-swing CML, normal-swing CML, LVDS-like low-power CML, HCSL, or LVCMOS, from one of two inputs that can feature a low frequency crystal or CML, LVPECL, LVDS, or LVCMOS signals. The CDCM6208 also features an innovative fractional divider architecture for four of its outputs that can generate any frequency with better than 1ppm frequency accuracy
피쳐링 부품 (6)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
CDCM6208V1FRGZR | Texas Instruments | Clock Generators and Synthesizers | Clock Generator 0.008MHz to 250MHz-IN 800MHz-OUT 48-Pin VQFN EP T/R | 구매 | |
|
CDCM6208V1RGZT | Texas Instruments | Clock Generators and Synthesizers | Clock Generator 0.008MHz to 250MHz-IN 800MHz-OUT 48-Pin VQFN EP T/R | 구매 | |
|
CDCM6208V2RGZR | Texas Instruments | Clock Generators and Synthesizers | Clock Generator 0.008MHz to 250MHz-IN 800MHz-OUT 48-Pin VQFN EP T/R | 구매 | |
|
CDCM6208V2RGZT | Texas Instruments | Clock Generators and Synthesizers | Clock Generator 0.008MHz to 250MHz-IN 800MHz-OUT 48-Pin VQFN EP T/R | 구매 | |
|
CDCM6208V1RGZR | Texas Instruments | Clock Generators and Synthesizers | Clock Generator 0.008MHz to 250MHz-IN 800MHz-OUT 48-Pin VQFN EP T/R | 구매 | |
|
CDCM6208V1HRGZR | Texas Instruments | Clock Generators and Synthesizers | Clock Generator 0.008MHz to 250MHz-IN 800MHz-OUT 48-Pin VQFN EP T/R | 구매 |