CEB3405 Evaluation Board for CDK3405, 8-bit, 180-MSPS, Triple Video DAC
MaxLinear이 부품 CDK3405 을 사용하는 참조 설계
이미지
1 / 2
최종 제품의 경우
- RGB Projectors
Description
- CEB3405 Evaluation Board is intended as a tool for device evaluation and characterization and to demonstrate the performance of the CDK3405 (8-bit, 180 MWPS Triple Video DAC). The CEB3405 will accept up to 8-bit binary input words into each of the three DAC inputs. These data signals are buffered by a 10-bit buffer. A single input clock and two control signals (SYNCb and BLANKb) are also buffered using dual input XOR gates. This allows for easy phase inversion of these signals if timing control is required. The digital input data for all three DACs is latched into the CDK3405 on the rising edge of the clock input signal
최종 제품의 경우
-
DAC Resolution8 Bit
-
DAC Sampling Rate180M SPS
-
Number of Channels3CH
피쳐링 부품 (4)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
SN74ABT841ADWR | Texas Instruments | Latches | Latch Transparent 3-ST 10-CH D-Type 24-Pin SOIC T/R | 구매 | |
|
LT1004CDR-1-2 | Texas Instruments | Voltage References | V-Ref Precision 1.235V 20mA 8-Pin SOIC T/R | 구매 | |
|
SN74F86DR | Texas Instruments | Logic Gates | XOR Gate 4-Element 2-IN Bipolar 14-Pin SOIC T/R | 구매 | |
|
SN74ABT841ADWR-254184701 | Texas Instruments | Latches | Latch Transparent 3-ST 10-CH D-Type 24-Pin SOIC T/R | 구매 |