Circuit Delivers a Continuous and Linear Fan Control Voltage Proportional to Temperature
Analog Devices이 부품 MAX6605 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Industrial
Description
- Application circuit Delivers a Continuous and Linear Fan Control Voltage Proportional to Temperature
피쳐링 부품 (66)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
MAX6003EUR+ | Analog Devices | Voltage References | V-Ref Precision 3V 0.4mA 3-Pin SOT-23 T/R | 구매 | |
|
2N2222A | Diotec Semiconductor AG | GP BJT | Trans GP BJT NPN 40V 0.6A 625mW 3-Pin TO-92 Ammo | 구매 | |
|
2N2222A | Microchip Technology | GP BJT | Trans GP BJT NPN 50V 0.8A 500mW 3-Pin TO-18 Bag | 구매 | |
|
2N2222AL | Microchip Technology | GP BJT | Trans GP BJT NPN 50V 0.8A 500mW 3-Pin TO-18 Bag | 구매 | |
|
2N2222A-QR-B | TT Electronics | GP BJT | Trans GP BJT NPN 50V 0.8A 500mW 3-Pin TO-18 | 구매 | |
|
2N2222AL | Microchip Technology | GP BJT | Trans GP BJT NPN 50V 0.8A 500mW 3-Pin TO-18 Bag | 구매 | |
|
2N2222AUB/TR | Microchip Technology | GP BJT | Trans GP BJT NPN 50V 0.8A 500mW 4-Pin Case UB Waffle | 구매 | |
|
2N2222A | TT Electronics | GP BJT | Trans GP BJT NPN 40V 0.8A 500mW 3-Pin TO-18 | 구매 | |
|
2N2222ADCSM-QR-EB | TT Electronics | GP BJT | Trans GP BJT NPN 50V 0.8A 6-Pin CLLCC-2 | 구매 | |
|
2N2222AUB | Semicoa Semiconductors | GP BJT | Trans GP BJT NPN 50V 0.8A 500mW 4-Pin CSOT-23 | 구매 | |
|
2N2222AUBJANTX | Semicoa Semiconductors | GP BJT | Trans GP BJT NPN 50V 0.8A 500mW 4-Pin CSOT-23 | 구매 | |
2N2222ARUBTW | STMicroelectronics | GP BJT | Trans GP BJT NPN 50V 0.8A 730mW 4-Pin Case UB T/R | 구매 |