Circuit shows thermal Anemometer using LT1002 amplifier
Analog Devices이 부품 LT1002 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Instrumentation and Measurement
- Oven
Description
- Circuit shows another thermally-based Flowmeter, but this design is used to measure Air or Gas flow. It works by measuring the Energy required to maintain a heated resistance wire at constant Temperature
피쳐링 부품 (4)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LT1002CN#PBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Precision Amplifier ±22V 14-Pin PDIP N Tube | 구매 | |
|
LT1002CN | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Precision Amplifier ±22V 14-Pin PDIP N | 구매 | |
|
LT1002ACN#PBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Precision Amplifier ±22V 14-Pin PDIP N Tube | 구매 | |
|
LT1002ACN | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Precision Amplifier ±22V 14-Pin PDIP N | 구매 |