CleO35A, Development Board based on CleO35 Module with FPC/FFC 50 LCD connector + 3.5 inch TFT LCD Display Panel preinstalled with Resistive Touch
Future Technology Devices International Limited이 부품 FT810Q 을 사용하는 참조 설계
이미지
1 / 5
최종 제품의 경우
- SD Card Interface
- Smart Cameras
Description
- CleO35A, Development Board based on the CleO35 is a smart TFT display shield for Arduino. It includes a 3.5 inch 320x480 pixel TFT LCD panel with resistive touch, PWM audio output with in-built speaker amplifier for better audio quality. These smart TFT display shields can be easily programmed by almost anyone to give professional looking HMI/GUI's with no prior knowledge of complex graphics programming or mathematics
최종 제품의 경우
-
Display Type3.5" 320x480 Pixel TFT LCD Display
피쳐링 부품 (18)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
TPA6205A1DRBT | Texas Instruments | Audio Amplifiers | Audio Amp Speaker 1-CH Mono 1.25W Class-AB 8-Pin VSON EP T/R | 구매 | |
|
FT903Q-C-R | Bridgetek Pte Ltd | Microcontrollers - MCUs | MCU 32-bit FT32 RISC 256KB Flash 3.3V 100-Pin QFN EP T/R | 구매 | |
|
W25Q64FVWI | Winbond Electronics | Flash | NOR Flash Serial (SPI, Dual SPI, Quad SPI) 3V/3.3V 64M-bit 8M x 8 7ns Tube | 구매 | |
|
CAHCT1G125QDCKRQ1 | Texas Instruments | Buffers and Line Drivers | Buffer/Line Driver 1-CH Non-Inverting 3-ST CMOS 5-Pin SC-70 T/R Automotive AEC-Q100 | 구매 | |
|
FT903Q-T | Bridgetek Pte Ltd | Microcontrollers - MCUs | MCU 32-bit FT32 RISC 256KB Flash 3.3V 100-Pin QFN EP Tray | 구매 | |
|
TPA6205A1DGNR | Texas Instruments | Audio Amplifiers | Audio Amp Speaker 1-CH Mono 1.25W Class-AB 8-Pin HVSSOP EP T/R | 구매 | |
|
RT9300AGE(Z00) | Richtek Technology Corporation | LED Drivers | LED Driver 4 Segment 6-Pin SOT-23 | 구매 | |
|
SN74LVC1G125DBVR | Texas Instruments | Buffers and Line Drivers | Buffer/Line Driver 1-CH Non-Inverting 3-ST CMOS 5-Pin SOT-23 T/R | 구매 | |
|
SN74LVC1G08DBVR | Texas Instruments | Logic Gates | AND Gate 1-Element 2-IN CMOS 5-Pin SOT-23 T/R | 구매 | |
|
FT903Q-C-T | Bridgetek Pte Ltd | Microcontrollers - MCUs | MCU 32-bit FT32 RISC 256KB Flash 3.3V 100-Pin QFN EP | 구매 | |
|
TPA6205A1DGNRG4 | Texas Instruments | Audio Amplifiers | Audio Amp Speaker 1-CH Mono 1.25W Class-AB 8-Pin HVSSOP EP T/R | 구매 | |
|
TPA6205A1DRBR | Texas Instruments | Audio Amplifiers | Audio Amp Speaker 1-CH Mono 1.25W Class-AB 8-Pin VSON EP T/R | 구매 |