CM3+ DEV. KIT, Compute Module Development Kit based on BCM2837B0 ARM Cortex-A53 Application Processor
Raspberry Pi Ltd이 부품 BCM2835IPPG 을 사용하는 참조 설계
이미지
1 / 5
최종 제품의 경우
- Industrial Applications
Description
- CM3+ DEV. KIT, Compute Module Development Kit is made for developing industrial applications with CM3+, CM3+/Lite, CM3, CM3 Lite, and CM1. The Development Kit contains the critical hardware that allows you to design the Compute Module into a custom system, and gives you the freedom to add extra components and place parts exactly where your product needs them. The kit includes the Compute Module IO (CMIO) board, which is a simple, open-source breakout board into which you can plug a Compute Module. The board hosts 120 GPIO pins, an HDMI port, a USB port, two camera ports, and two display ports
최종 제품의 경우
-
Embedded System TypeMPU
-
Core ProcessorARM Cortex-A53
-
PlatformRaspberry Pi Compute 3+ Kit
피쳐링 부품 (2)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
NC7SB3157P6X | onsemi | Analog Switch Multiplexers | Analog Multiplexer Single 2:1 6-Pin SC-88 T/R | 구매 | |
KLM4G1FEAC-B031 | Samsung Electronics | Flash | Managed NAND Flash Serial e-MMC 32G-bit FBGA | 구매 |