CMC1003-2M-55-8-KU, EP4CE55 USB Blaster Kit that allows implementation of general logic functions, Altera Nios II processor operation in a compact form factor module
Dallas Logic Corporation이 부품 EP4CE55F23C8N 을 사용하는 참조 설계
이미지
1 / 11
연관된 문서
최종 제품의 경우
- FPGA Solutions
Description
- CMC1003-2M-55-8-KU, EP4CE55 USB Blaster Kit that allows implementation of general logic functions and Altera Nios II processor operation in a compact form factor module. The CMC1003 module allows implementation of general logic functions and Altera Nios II processor operation in a compact form factor module. The CMC1003 kit includes an FPGA programmer and power supply and provides all the hardware items which are necessary to start designing with and evaluating the powerful features of Altera Cyclone IV FPGA devices
최종 제품의 경우
-
Embedded System TypeFPGA
-
Family NameCyclone IV
피쳐링 부품 (15)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
93LC56BTIOTMULT1 | Microchip Technology | EEPROM | EEPROM Serial-Microwire 2K-bit 128 x 16 3.3V/5V 6-Pin SOT-23 T/R | 구매 | |
|
LP2997MRX/NOPB | Texas Instruments | Special Purpose Voltage Regulators | DDR Memory Termination Regulator 2.2V to 5.5V 8-Pin HSOIC EP T/R | 구매 | |
|
FT232HQ-TRAY | Future Technology Devices International Limited | USB Interface ICs | Full Speed/High Speed USB Interface Device USB 2.0 3.3V Tray 48-Pin QFN EP | 구매 | |
|
LTC3616EUDD#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.25V to 5.5V Synchronous Step Down Single-Out 0.6V to 5.5V 6A 24-Pin QFN EP Tube | 구매 | |
|
LP2997MR/NOPB | Texas Instruments | Special Purpose Voltage Regulators | DDR Memory Termination Regulator 2.2V to 5.5V 8-Pin HSOIC EP Tube | 구매 | |
|
93LC56BT-I/OT | Microchip Technology | EEPROM | EEPROM Serial-Microwire 2K-bit 128 x 16 3.3V/5V 6-Pin SOT-23 T/R | 구매 | |
|
LP38692SD-1.8/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.8V 1A 6-Pin WSON EP T/R | 구매 | |
|
FT232HQ-REEL | Future Technology Devices International Limited | USB Interface ICs | Full Speed/High Speed USB Interface Device USB 2.0 3.3V T/R 48-Pin QFN EP | 구매 | |
|
TPS3802K33DCKR | Texas Instruments | Supervisory Circuits | Processor Supervisor 2.93V 1 Active Low/Push-Pull 5-Pin SC-70 T/R | 구매 | |
|
LP2997MRX/NOPB | Texas Instruments | Special Purpose Voltage Regulators | DDR Memory Termination Regulator 2.2V to 5.5V 8-Pin HSOIC EP T/R | 구매 | |
|
LP2997MR/NOPB | Texas Instruments | Special Purpose Voltage Regulators | DDR Memory Termination Regulator 2.2V to 5.5V 8-Pin HSOIC EP Tube | 구매 | |
|
LP38692SD-1.8/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.8V 1A 6-Pin WSON EP T/R | 구매 |