Constant current (350mA) LED driver using VIPer12A PWM controller
STMicroelectronics이 부품 VIPer12ADIP 을 사용하는 참조 설계
이미지
1 / 1
연관된 문서
최종 제품의 경우
- High-Definition TV
Description
- Constant current (350mA) LED driver using VIPer12A PWM controller. High brightness LEDs are becoming a prominent source of light and often have better efficiency and reliability when compared to that of conventional light sources. While LEDs can operate from an energy source as simple as a battery and resistor, most applications require an efficient energy source not only for the reduction of losses, but also for the lumen maintenance of the LED itself
최종 제품의 경우
-
Input Voltage90 to 264 (AC) V
-
Output Voltage17.25 V
-
Output Current0.35 A
-
Output Power6.04 W
-
Number of Derived Elements1 to 4
피쳐링 부품 (3)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LTV817A-V | Lite-On Technology | Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP | 구매 | |
|
LTV-817A | Lite-On Technology | Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP | 구매 | |
|
VIPER12ADIP-E | STMicroelectronics | AC to DC Switching Converters | AC to DC Switching Converter Off-Line Switcher 66kHz Tube 8-Pin PDIP | 구매 |