Cost Effective, Multichannel Lithium Ion Battery Testing System
Analog Devices이 부품 ADP5065 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Hybrid Electric Vehicle
- Laptop
- Smart Phone
Description
- Cost effective, 8-channel battery testing system for single-cell, lithium ion (Li-ion) batteries with open circuit voltage (OCV) between 3.5V and 4.4V. The demand for Lithium ion (Li-ion) batteries is high for use in both low power and high power applications, such as laptop computers, mobile phones, portable wireless terminals, as well as hybrid electric vehicles/all-electric vehicles (HEV/EV). Li-ion batteries therefore require accurate and reliable test systems. The battery test system is composed of multiple input/output boards (EVAL-CN0352-EB1Z_IO) for handling the charging and discharging process, an MCU board (EVALCN0352-EB1Z_MCU) for battery data acquisition, testing, monitoring and temperature management, and a backplane base board (EVAL-CN0352-EB1Z_BAS) that provides the signal interconnections between the MCU board and the multiple input/output boards
최종 제품의 경우
-
Battery TypeLithium-Ion
-
Number of Battery Cells1
피쳐링 부품 (34)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
ADG715BRUZ | Analog Devices | Analog Switch Multiplexers | Analog Switch Octal SPST 24-Pin TSSOP Tube | 구매 | |
|
AD8601WDRTZ-REEL | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Precision Amplifier R-R I/O 5.5V Automotive AEC-Q100 5-Pin SOT-23 T/R | 구매 | |
|
AD8237ARMZ-R7 | Analog Devices | Instrumentation Amplifiers | INST Amp Single R-R I/O 5.5V 8-Pin MSOP T/R | 구매 | |
|
AD8275ARMZ-R7 | Analog Devices | Special Purpose Amplifiers | SP Amp Difference Amplifier Single R-R O/P ±7.5V/15V 8-Pin MSOP T/R | 구매 | |
|
AD8276BRZ | Analog Devices | Special Purpose Amplifiers | SP Amp Difference Amplifier Single ±18V/36V 8-Pin SOIC N Tube | 구매 | |
|
AD8601WARTZ-R7 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Precision Amplifier R-R I/O 5.5V Automotive AEC-Q100 5-Pin SOT-23 T/R | 구매 | |
|
AD8601ARTZ-R2 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Precision Amplifier R-R I/O 5.5V 5-Pin SOT-23 T/R | 구매 | |
|
AD8237ARMZ | Analog Devices | Instrumentation Amplifiers | INST Amp Single R-R I/O 5.5V 8-Pin MSOP Tube | 구매 | |
|
AD8275BRMZ | Analog Devices | Special Purpose Amplifiers | SP Amp Difference Amplifier Single R-R O/P ±7.5V/15V 8-Pin MSOP Tube | 구매 | |
|
AD8275ARMZ-RL | Analog Devices | Special Purpose Amplifiers | SP Amp Difference Amplifier Single R-R O/P ±7.5V/15V 8-Pin MSOP T/R | 구매 | |
|
ADUCM360BCPZ128-R7 | Analog Devices | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M3 RISC 128KB Flash 2.5V/3.3V 48-Pin LFCSP EP T/R | 구매 | |
|
ADG715BRUZ-REEL | Analog Devices | Analog Switch Multiplexers | Analog Switch Octal SPST 24-Pin TSSOP T/R | 구매 |