CRD-50DD12N, SiC MOSFET Reference Design based on 50kW DC/DC Boost Converter in PV Applications
WOLFSPEED, INC이 부품 ACPL-4800-300E 을 사용하는 참조 설계
이미지
1 / 5
최종 제품의 경우
- PV Inverters
Description
- CRD-50DD12N, SiC MOSFET based on 50kW DC/DC Boost Converter with 4-phase interleaved, Vin = 400-600V, Vout = 800V
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage400 to 600 V
-
Output Voltage800 V
-
Output Power50000 W
-
Efficiency97.8 to 99.14 %
-
TopologyInterleaved Boost
피쳐링 부품 (18)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
IXDN609SITR | Littelfuse | Gate and Power Drivers | Driver 9A 1-OUT Low Side Non-Inv Automotive AEC-Q100 8-Pin SOIC EP T/R | 구매 | |
|
LM358DGKR | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Dual GP ±16V/32V 8-Pin VSSOP T/R | 구매 | |
|
IXDN609SIATR | Littelfuse | Gate and Power Drivers | Driver 9A 1-OUT Low Side Non-Inv Automotive AEC-Q100 8-Pin SOIC T/R | 구매 | |
|
UCC28220D | Texas Instruments | PWM and Resonant Controllers | Current Mode PWM Controller 100A 1100kHz 16-Pin SOIC Tube | 구매 | |
|
TL431AIDBZRG4 | Texas Instruments | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA Automotive 3-Pin SOT-23 T/R | 구매 | |
|
LM358DR | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Dual GP ±16V/32V 8-Pin SOIC T/R | 구매 | |
|
TL431AIDBZTG4 | Texas Instruments | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA Automotive 3-Pin SOT-23 T/R | 구매 | |
|
TL431AIDBZR | Texas Instruments | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA Automotive 3-Pin SOT-23 T/R | 구매 | |
|
IXDN609SIATR | Littelfuse | Gate and Power Drivers | Driver 9A 1-OUT Low Side Non-Inv Automotive AEC-Q100 8-Pin SOIC T/R | 구매 | |
|
IXDN609SI | Littelfuse | Gate and Power Drivers | Driver 9A 1-OUT Low Side Non-Inv Automotive AEC-Q100 8-Pin SOIC EP Tube | 구매 | |
|
UCC28220DR | Texas Instruments | PWM and Resonant Controllers | Current Mode PWM Controller 100A 1100kHz 16-Pin SOIC T/R | 구매 | |
|
IXDN609SIA | Littelfuse | Gate and Power Drivers | Driver 9A 1-OUT Low Side Non-Inv Automotive AEC-Q100 8-Pin SOIC Tube | 구매 |