CRD15DD17P, 480 to 530 VAC, 15 W Flyback Auxiliary Power Supply Board based on 1700 V SiC MOSFETs
WOLFSPEED, INC이 부품 C2M1000170J 을 사용하는 참조 설계
이미지
1 / 6
최종 제품의 경우
- Energy Storage
- Motor Driver
- Solar Power
- Traction Industry
Description
- CRD15DD17P, 480 to 530 VAC, 15 W flyback auxiliary power supply board is based on 1700 V, 1000 m-ohm SiC MOSFET with high blocking voltage capability. Due to low blocking voltage capability of Si MOSFET, it is very challenging to use them in these kind of applications. The main target applications of this reference design board are solar power, energy storage and traction industry
최종 제품의 경우
-
Conversion TypeAC to DC
-
Input Voltage480 to 530 (AC) V
-
Output Voltage12 V
-
Output Current1.3 A
-
Output Power15 W
-
Efficiency85 %
-
TopologySingle-End Flyback
피쳐링 부품 (4)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
TCLT1003 | Vishay | Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin SOP T/R | 구매 | |
|
UCC28740D | Texas Instruments | AC to DC Switching Converters | AC to DC Switching Converter Flyback 8.15V 100kHz Tube 7-Pin SOIC | 구매 | |
|
TL431AQDBZR,215 | Nexperia | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin SOT-23 T/R | 구매 | |
|
UCC28740DR | Texas Instruments | AC to DC Switching Converters | AC to DC Switching Converter Flyback 8.15V 100kHz T/R 7-Pin SOIC | 구매 |