CY15FRAMKIT-001, Serial F-RAM Development Kit
Infineon Technologies AG이 부품 FM25W256-G 을 사용하는 참조 설계
이미지
1 / 7
최종 제품의 경우
- Infotainment System
- Multifunction Printer
- Smart Electric Meter
- Wearable Electronics
Description
- CY15FRAMKIT-001, Development Kit Serial F-RAM DVK can be used to understand the features of the serial F-RAMs (SPI and I2C). The DVK is a shield board, which contains the 256-Kbit SPI F-RAM and 256-Kbit I2C F-RAM
최종 제품의 경우
-
Data Bus Width256K Bit
피쳐링 부품 (4)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
FM24W256-GTR | Infineon Technologies AG | FRAM | FRAM 256Kbit Serial-I2C Interface 3.3V/5V 8-Pin SOIC T/R | 구매 | |
|
FM24W256-G | Infineon Technologies AG | FRAM | FRAM 256Kbit Serial-I2C Interface 3.3V/5V 8-Pin SOIC N Tube | 구매 | |
|
FM25W256-G | Infineon Technologies AG | FRAM | FRAM 256Kbit Serial-SPI Interface 3.3V 8-Pin SOIC N Tube Automotive AEC-Q100 | 구매 | |
|
FM25W256-GTR | Infineon Technologies AG | FRAM | FRAM 256Kbit Serial-SPI Interface 3.3V Automotive AEC-Q100 8-Pin SOIC N T/R | 구매 |