CY3250-24X94, In-Circuit Emulation (ICE) Pod Kit for Debugging QFN CY8C24x94 PSoC Devices
Infineon Technologies AG이 부품 CY8C24094-24AXI 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Consumer Electronics
- Industrial
- Industrial Control
- Media Phone
- Medical and Healthcare
- Safety
Description
- CY3250-24X94, In-Circuit Emulation (ICE) Pod Kit for Debugging QFN CY8C24x94 PSoC Devices. The ICE pod provides the interconnection between the CY3215-DK In-Circuit Emulator via a flex cable and the target PSoC device in a prototype system or PCB via package-specific pod feet. Two (2) 56-pin QFN pod feet included
최종 제품의 경우
-
Embedded System TypePSoC
피쳐링 부품 (1)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
CY8C24094-24AXI | Infineon Technologies AG | Microcontrollers - MCUs | MCU M8C 16KB Flash 3.3V/5V 100-Pin TQFP Tray | 구매 |