CY3684, EZ-USB FX1 Development Kit (DVK) is a good starting point for developing an EZ-USB based on FX2LP 8051 MCU
Infineon Technologies AG이 부품 CY7C68013A-128AXC 을 사용하는 참조 설계
이미지
1 / 3
최종 제품의 경우
- ATA Interface
- Card Reader
- DSL Modem
- Legacy Conversion Devices
- MP3 Player
- Networking
- Wireless LAN
Description
- CY3684, EZ-USB FX1 Development Kit (DVK) is a good starting point for developing an EZ-USB based on FX2LP 8051 MCU. The development kits for the EZ-USB FX1 family provide complete hardware and software solutions for accelerating the firmware and device driver development for all the products in the family. The development kits use the actual silicon for the entire development
최종 제품의 경우
-
Embedded System TypeMCU
-
Family NameFX2LP
피쳐링 부품 (4)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LTC1386CS | Analog Devices | Bus Line Transceivers | Dual Transmitter/Receiver RS-562 16-Pin SOIC N | 구매 | |
|
LT1763CS8-3.3 | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 0.5A 8-Pin SOIC N | 구매 | |
|
24LC128-I/P | Microchip Technology | EEPROM | EEPROM Serial-I2C 128K-bit 16K x 8 3.3V/5V Automotive AEC-Q100 8-Pin PDIP Tube | 구매 | |
|
24LC00/P | Microchip Technology | EEPROM | EEPROM Serial-I2C 128-bit 16 x 8 3.3V/5V 8-Pin PDIP Tube | 구매 |