CY8CKIT-043, PSoC 4 M-Series Prototyping Kit is a low-cost platform for prototyping products using the PSoC 4 M-Series device family
Infineon Technologies AG이 부품 CY8C4247AZI-M485 을 사용하는 참조 설계
이미지
1 / 5
최종 제품의 경우
- Embedded Electronics
Description
- CY8CKIT-043, PSoC 4 M-Series Prototyping Kit is a low-cost platform for prototyping products using the PSoC 4 M-Series device family, with a snap-away Programmer and Debugger on the USB connector. It supports the PSoC 4 M-Series device family, delivering a complete system solution for a wide range of embedded applications at a very low cost. The PSoC 4200M device is an expansion of the PSoC 4 device family, which offers more flash, GPIOs and programmable analog and digital blocks. The PSoC 4200M device is a true programmable embedded system-on chip, integrating custom analog and digital peripheral functions, memory and an ARM Cortex-M0 microcontroller on a single chip
최종 제품의 경우
-
Embedded System TypeMCU
-
Core ProcessorARM Cortex-M0
피쳐링 부품 (8)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
CL-SB-22B-02T | NIDEC COMPONENTS CORPORATION | Switch Slide | Switch Slide ON ON DPDT Top Slide 0.2A 12VDC Gull Wing SMD T/R | 구매 | |
|
KMR221G LFS | C&K | Switch Tactile | Switch Tactile OFF Mom SPST Button Gull Wing 0.05A 32VDC 1VA 2N SMD T/R | 구매 | |
|
CY8C5868LTI-LP039 | Infineon Technologies AG | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M3 RISC 256KB Flash 1.8V/3.3V/5V 68-Pin QFN EP Tray | 구매 | |
|
Y78B22110FP | C&K | Switch Tactile | Switch Tactile OFF Mom SPST Button Gull Wing 0.05A 32VDC 1VA 2N SMD T/R | 구매 | |
|
CY8C5868LTI-LP039 | Infineon Technologies AG | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M3 RISC 256KB Flash 1.8V/3.3V/5V 68-Pin QFN EP Tray | 구매 | |
|
CY8C4247AZI-M485 | Infineon Technologies AG | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M0 RISC 128KB Flash 2.5V/3.3V/5V 64-Pin TQFP Tray | 구매 | |
|
CY8C4247AZI-M485 | Infineon Technologies AG | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M0 RISC 128KB Flash 2.5V/3.3V/5V 64-Pin TQFP Tray | 구매 | |
|
CY8C4247AZI-M485ES | Infineon Technologies AG | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M0 RISC 128KB Flash 2.5V/3.3V/5V 64-Pin TQFP Tray | 구매 |