CY8CKIT-059, PSoC 5LP Prototyping Kit is intended for use as a development platform features the CY8C5888LTI-LP097 device from the PSoC 5LP family
Infineon Technologies AG이 부품 CY8C5888LTI-LP097 을 사용하는 참조 설계
이미지
1 / 5
최종 제품의 경우
- Consumer Electronics
- Industrial
- Medical and Healthcare
Description
- CY8CKIT-059, PSoC 5LP Prototyping Kit features the CY8C5888LTI-LP097 device from the PSoC 5LP family. The PSoC 5LP is the industry's most integrated programmable SoC, combining high-precision and programmable analog and digital peripherals with an ARM Cortex-M3 CPU in a single chip. Process sensor signals with the 24-bit hardware DFB coprocessor, offload traditional CPU tasks to the CPLD-based Universal Digital Blocks and increase system performance with the peripheral-to-peripheral DMA controller. Integrate high-precision custom 20-bit Analog Front Ends with the Programmable Analog Blocks including Op-Amps, PGAs, filters, comparators, SAR and Delta-Sigma ADCs and the industry's best CapSense touch-sensing solution
최종 제품의 경우
-
Embedded System TypePSoC
-
Family NamePSOC 5LP
-
Core ProcessorARM Cortex-M3
피쳐링 부품 (6)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
CY8C5868LTI-LP039 | Infineon Technologies AG | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M3 RISC 256KB Flash 1.8V/3.3V/5V 68-Pin QFN EP Tray | 구매 | |
|
CY8C5868LTI-LP039 | Infineon Technologies AG | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M3 RISC 256KB Flash 1.8V/3.3V/5V 68-Pin QFN EP Tray | 구매 | |
|
KMR221G LFS | C&K | Switch Tactile | Switch Tactile OFF Mom SPST Button Gull Wing 0.05A 32VDC 1VA 2N SMD T/R | 구매 | |
|
Y78B22110FP | C&K | Switch Tactile | Switch Tactile OFF Mom SPST Button Gull Wing 0.05A 32VDC 1VA 2N SMD T/R | 구매 | |
|
CY8C5888LTI-LP097 | Infineon Technologies AG | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M3 RISC 256KB Flash 1.8V/3.3V/5V 68-Pin QFN EP Tray | 구매 | |
|
CY8C5888LTI-LP097 | Infineon Technologies AG | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M3 RISC 256KB Flash 1.8V/3.3V/5V 68-Pin QFN EP Tray | 구매 |