CYC1000, Lowest Cost Cyclone 10 LP Starter Board based on 10CL025YU256C8G Cyclone 10 LP FPGA
Arrow Development Tools이 부품 10CL025YU256C8G 을 사용하는 참조 설계
이미지
1 / 2
최종 제품의 경우
- IoT Applications
Description
- CYC1000, Starter Board is a low-cost starter board for the new Intel FPGA family Cyclone10. The board can be used for evaluation or also in a customized version as qualified solution in an end product. With the implemented Arrow USB Programmer2, it's a full featured plug&play solution without additional costs. It's available as standard version, but can also be ordered in a customized variant, depending on your requirements. The CYC1000 is also perfect for implementing a flexible softcore microcontroller, like NIOS II from Intel
피쳐링 부품 (1)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
10CL025YU256C8G | Intel | Field Programmable Gate Arrays - FPGAs | FPGA Cyclone® 10 LP Family 24624 Cells 256-Pin UFBGA Tray | 구매 |