DAC7654EVM, Evaluation Board using DAC7654, 16 Bit, Quad Voltage Output Digital to Analog Converter
Texas Instruments이 부품 DAC7654 을 사용하는 참조 설계
이미지
1 / 3
최종 제품의 경우
- Data Acquisition System
- Industrial Process Measurement and Control
- Motor Control and Driver System
- Servo Motor
Description
- DAC7654EVM, Evaluation Board using DAC7654 Digital to Analog Converter. The DAC7654EVM provides a quick and easy way to evaluate the functionality and performance of this 16-bit, quad voltage channel, device. The EVM provides a serial interface allowing easy attachment to any host Microprocessor or DSP base system for communications
최종 제품의 경우
-
DAC Resolution16 Bit
-
DAC Sampling Rate100K SPS
-
Number of Channels4CH
피쳐링 부품 (9)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
OPA627AUG4 | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Single Low Offset Voltage Amplifier ±18V/36V 8-Pin SOIC Tube | 구매 | |
|
OPA627AUE4 | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Single Low Offset Voltage Amplifier ±18V/36V 8-Pin SOIC Tube | 구매 | |
|
OPA627AU/2K5E4 | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Single Low Offset Voltage Amplifier ±18V/36V 8-Pin SOIC T/R | 구매 | |
|
OPA627AU/2K5 | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Single Low Offset Voltage Amplifier ±18V/36V 8-Pin SOIC T/R | 구매 | |
|
OPA627AU/2K5E4 | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Single Low Offset Voltage Amplifier ±18V/36V 8-Pin SOIC T/R | 구매 | |
|
OPA627AU/2K5 | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Single Low Offset Voltage Amplifier ±18V/36V 8-Pin SOIC T/R | 구매 | |
|
OPA627AU | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Single Low Offset Voltage Amplifier ±18V/36V 8-Pin SOIC Tube | 구매 | |
|
DAC7654YCTG4 | Texas Instruments | Digital to Analog Converters - DACs | DAC 4-CH R-2R 16-bit 64-Pin LQFP T/R | 구매 | |
|
DAC7654YCT | Texas Instruments | Digital to Analog Converters - DACs | DAC 4-CH R-2R 16-bit 64-Pin LQFP T/R | 구매 |