DAC8411EVM-PDK, Evaluation Board using DAC8411, 16bit, Single Channel Digital-to-Analog Converter in SC70 Package
Texas Instruments이 부품 DAC8411IDCK 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Industrial Control
- Portable
Description
- DAC8411EVM-PDK, Evaluation Board which combines an DAC8411EVM with the TMS32VC5509 based MMB0 motherboard for use with a personal computer. The MMB0 motherboard allows the DAC8411EVM to connect to a computer via a USB port. The DAC8411EVM-PDK is controlled by the DXP evaluation software using an initialization file which sets up the serial control to the device under test. The software is designed to run with the Microsoft Windows operating system and allows for the complete evaluation of the DAC8411 device
최종 제품의 경우
-
DAC Resolution16 Bit
-
Number of Channels1CH
피쳐링 부품 (10)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
REF5040AIDGKR | Texas Instruments | Voltage References | V-Ref Precision 4.096V 10mA 8-Pin VSSOP T/R | 구매 | |
|
REF5040AIDGKT | Texas Instruments | Voltage References | V-Ref Precision 4.096V 10mA 8-Pin VSSOP T/R | 구매 | |
|
OPA353NA/250 | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Single GP R-R I/O 5.5V 5-Pin SOT-23 T/R | 구매 | |
|
OPA353NA/250 | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Single GP R-R I/O 5.5V 5-Pin SOT-23 T/R | 구매 | |
|
REF5040AIDR | Texas Instruments | Voltage References | V-Ref Precision 4.096V 10mA 8-Pin SOIC T/R | 구매 | |
|
REF5040AID | Texas Instruments | Voltage References | V-Ref Precision 4.096V 10mA 8-Pin SOIC Tube | 구매 | |
|
OPA353NA/250G4 | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Single GP R-R I/O 5.5V 5-Pin SOT-23 T/R | 구매 | |
|
DAC8411IDCKT | Texas Instruments | Digital to Analog Converters - DACs | DAC 1-CH Resistor-String 16-bit 6-Pin SC-70 T/R | 구매 | |
|
DAC8411IDCKTG4 | Texas Instruments | Digital to Analog Converters - DACs | DAC 1-CH Resistor-String 16-bit 6-Pin SC-70 T/R | 구매 | |
|
DAC8411IDCKR | Texas Instruments | Digital to Analog Converters - DACs | DAC 1-CH Resistor-String 16-bit 6-Pin SC-70 T/R | 구매 |