DC1009A-A, Demonstration circuit features the LTC2492, 2/4 channel, 24-Bit DS ADC with Easy Drive inputs
Analog Devices이 부품 LTC2492CDE 을 사용하는 참조 설계
이미지
1 / 1
연관된 문서
최종 제품의 경우
- Body Temperature Monitor
- Data Acquisition System
- Industrial Control
- Instrumentation and Measurement
Description
- DC1009A-A, Demonstration circuit features the LTC2492, 2/4 channel, 24-Bit DS ADC with Easy Drive inputs. Key DC specifications include 2ppm INL, 1ppm offset, 25ppm full-scale error
최종 제품의 경우
-
ADC Resolution24 Bit
-
ADC Sampling Rate7.5 SPS
-
Number of Channels2CH|4CH
피쳐링 부품 (31)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
24LC025T-I/MS | Microchip Technology | EEPROM | EEPROM Serial-I2C 2K-bit 256 x 8 3.3V/5V 8-Pin MSOP T/R | 구매 | |
|
24LC025T-I/SN | Microchip Technology | EEPROM | EEPROM Serial-I2C 2K-bit 256 x 8 3.3V/5V 8-Pin SOIC N T/R | 구매 | |
|
24LC025T/ST | Microchip Technology | EEPROM | EEPROM Serial-I2C 2K-bit 256 x 8 3.3V/5V 8-Pin TSSOP T/R | 구매 | |
|
24LC025T-E/OT | Microchip Technology | EEPROM | EEPROM Serial-I2C 2K-bit 256 x 8 3.3V/5V 6-Pin SOT-23 T/R | 구매 | |
|
24LC025-E/SN | Microchip Technology | EEPROM | EEPROM Serial-I2C 2K-bit 256 x 8 3.3V/5V 8-Pin SOIC N Tube | 구매 | |
|
LT1236ACS8-5#TRPBF | Analog Devices | Voltage References | V-Ref Precision 5V 10mA 8-Pin SOIC N T/R | 구매 | |
|
24LC025T-E/SN | Microchip Technology | EEPROM | EEPROM Serial-I2C 2K-bit 256 x 8 3.3V/5V 8-Pin SOIC N T/R | 구매 | |
|
24LC025-I/ST | Microchip Technology | EEPROM | EEPROM Serial-I2C 2K-bit 256 x 8 3.3V/5V 8-Pin TSSOP Tube | 구매 | |
|
24LC025T-E/ST | Microchip Technology | EEPROM | EEPROM Serial-I2C 2K-bit 256 x 8 3.3V/5V 8-Pin TSSOP T/R | 구매 | |
|
24LC025T-I/OT | Microchip Technology | EEPROM | EEPROM Serial-I2C 2K-bit 256 x 8 3.3V/5V 6-Pin SOT-23 T/R | 구매 | |
|
24LC025-E/P | Microchip Technology | EEPROM | EEPROM Serial-I2C 2K-bit 256 x 8 3.3V/5V 8-Pin PDIP Tube | 구매 | |
|
24LC025-I/SN | Microchip Technology | EEPROM | EEPROM Serial-I2C 2K-bit 256 x 8 3.3V/5V 8-Pin SOIC N Tube | 구매 |