DC1018B-B, Demo Board for LT4356-2 Overvoltage Protection Regulator with Auto-retry, Aux Amplifier remains on during shut-down
Analog Devices이 부품 LT4356CDE-2 을 사용하는 참조 설계
이미지
1 / 2
최종 제품의 경우
- Automotive and Transportation
- Ethernet Router and Ethernet Switch
- FAN Motor
- Servers
Description
- DC1018B-B, Demonstration Circuit showcases the LT4356-2 Surge Stopper in a 12V, 3A application. Input transients of up to 60V are limited to 16V at the output, sustained overvoltage conditions cause the limiter to trip off and retry after the overvoltage is removed
최종 제품의 경우
-
Protection TypeOvervoltage
-
Input Voltage4 to 60 V
피쳐링 부품 (3)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LT4356CDE-2 | Analog Devices | Specialized Power ICs and Modules | Surge Stopper 12-Pin DFN EP | 구매 | |
|
LT4356CDE-2#PBF | Analog Devices | Specialized Power ICs and Modules | Surge Stopper 12-Pin DFN EP Tube | 구매 | |
|
LT4356CDE-2#TRPBF | Analog Devices | Specialized Power ICs and Modules | Surge Stopper 12-Pin DFN EP T/R | 구매 |