DC1112A-1, Demo Board for LTC2755 16-bit, Quad, SoftSpan, 1LSB INL Iout DAC
Analog Devices이 부품 LTC2755CUP 을 사용하는 참조 설계
이미지
1 / 1
연관된 문서
최종 제품의 경우
- Automatic Test Equipment
- Data Acquisition System
- Industrial Control
Description
- DC1112A-1, Demo Board for LTC2755 16-bit, Quad, SoftSpan, 1LSB INL Iout DAC. The Demonstration circuit features the LTC2755 Dual 16 bit SoftSpan Iout DAC. This device features six output ranges, 0 to 5V and 0 to 10V, +/- 5V, +/-10V, +/- 2.5V and -2.5V to + 7.5V
최종 제품의 경우
-
DAC Resolution16 Bit
-
Number of Channels4CH
피쳐링 부품 (13)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LT1469CS8#TR | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual High Speed Amplifier ±18V 8-Pin SOIC N T/R | 구매 | |
|
LT1469CS8-2#TRPBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual High Speed Amplifier ±18V 8-Pin SOIC N T/R | 구매 | |
|
LT1236ACS8-5#PBF | Analog Devices | Voltage References | V-Ref Precision 5V 10mA 8-Pin SOIC N Tube | 구매 | |
|
LT1236ACS8-5#TRPBF | Analog Devices | Voltage References | V-Ref Precision 5V 10mA 8-Pin SOIC N T/R | 구매 | |
|
LT1469CS8 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual High Speed Amplifier ±18V 8-Pin SOIC N | 구매 | |
|
LT1469CS8#TRPBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual High Speed Amplifier ±18V 8-Pin SOIC N T/R | 구매 | |
|
NC7SZ14P5X | onsemi | Inverters and Schmitt Triggers | Inverter Schmitt Trigger 1-Element CMOS 5-Pin SC-70 T/R | 구매 | |
|
LT1469CS8#PBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual High Speed Amplifier ±18V 8-Pin SOIC N Tube | 구매 | |
|
LT1469CS8-2#PBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual High Speed Amplifier ±18V 8-Pin SOIC N Tube | 구매 | |
|
74VHC595MTCX | onsemi | Counter Shift Registers | Shift Register Single 8-Bit Serial to Serial/Parallel 16-Pin TSSOP T/R | 구매 | |
|
24LC025-I/ST | Microchip Technology | EEPROM | EEPROM Serial-I2C 2K-bit 256 x 8 3.3V/5V 8-Pin TSSOP Tube | 구매 | |
|
LTC2755CUP-14#PBF | Analog Devices | Digital to Analog Converters - DACs | DAC 4-CH 14-bit 64-Pin QFN EP Tube | 구매 |