DC1141A-B, Demonstration Board for the LTC6930CDCB-5.00 Very low power precision silicon oscillator with a frequency error less than 0.09% at 25 orc
Analog Devices이 부품 LTC6930CDCB-5.00# 을 사용하는 참조 설계
이미지
1 / 1
연관된 문서
최종 제품의 경우
- Portable
Description
- DC1141A-B, Demonstration Board features the LTC6930CDCB-5.00 of very low power precision silicon oscillator with a frequency error less than 0.09% at 25 degree Celsius. for each oscillator, the user can select one of 8 frequencies between 32.768 kHz and 8.192 MHz
최종 제품의 경우
-
Output Frequency32.768 to 8192 KHz
피쳐링 부품 (3)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
NC7WZ17P6X | onsemi | Buffers and Line Drivers | Schmitt Trigger Buffer 2-CH Non-Inverting CMOS 6-Pin SC-88 T/R | 구매 | |
|
LTC6930CDCB-5.00#TRMPBF | Analog Devices | Silicon Oscillators | Silicon Oscillator 5MHz/ 2.5MHz/ 1.25MHz/ 0.625MHz/ 0.312MHz/ 0.078MHz/ 0.039MHz- 0.032768MHz to 8.192MHz 8-Pin DFN EP T/R | 구매 | |
|
LTC6930CDCB-5.00#TRPBF | Analog Devices | Silicon Oscillators | Silicon Oscillator 5MHz/ 2.5MHz/ 1.25MHz/ 0.625MHz/ 0.312MHz/ 0.078MHz/ 0.039MHz- 0.032768MHz to 8.192MHz 8-Pin DFN EP T/R | 구매 |